3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS036

DigiKey Part Number
CTX400-ND
Manufacturer
Manufacturer Product Number
ATS036
Description
CRYSTAL 3.579545MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
3.579545 MHz
Supplier Device Package
HC-49/U
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 906
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,48700 €4,87 €
250,46080 €11,52 €
500,44160 €22,08 €
1000,42330 €42,33 €
3000,39590 €118,77 €
5000,38374 €191,87 €
1.0000,36788 €367,88 €
2.5000,34790 €869,75 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €