Similar
Similar

ATS036-INS | |
|---|---|
DigiKey Part Number | ATS036-INS-ND |
Manufacturer | |
Manufacturer Product Number | ATS036-INS |
Description | CRYSTAL 3.579545MHZ 18PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS036-E | CTS-Frequency Controls | 0 | CTX1012-ND | 0,57000 € | Parametric Equivalent |
| AS-3.579545-18 | Raltron Electronics | 1.416 | 2151-AS-3.579545-18-ND | 0,13000 € | Similar |
| FC4STCBLF3.579545 | Fox Electronics | 5.363 | 631-FC4STCBLF3.579545-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58799 € | 587,99 € |
| Unit Price without VAT: | 0,58799 € |
|---|---|
| Unit Price with VAT: | 0,69971 € |




