Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656P2503I3T | |
|---|---|
DigiKey Part Number | 656P2503I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 656P2503I3T |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 54mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637E2503I3T | CTS-Frequency Controls | 0 | 637E2503I3T-ND | 2,72270 € | Parametric Equivalent |
| 637P2503I3T | CTS-Frequency Controls | 0 | CTX1387TR-ND | 2,72270 € | Parametric Equivalent |
| 656E2503I3T | CTS-Frequency Controls | 0 | 656E2503I3T-ND | 2,29607 € | Parametric Equivalent |
| CA70P2503GLT | CTS-Frequency Controls | 0 | 110-CA70P2503GLTTR-ND | 2,25594 € | Parametric Equivalent |
| CA70P2503ILT | CTS-Frequency Controls | 0 | 110-CA70P2503ILTTR-ND | 2,25594 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29607 € | 2.296,07 € |
| Unit Price without VAT: | 2,29607 € |
|---|---|
| Unit Price with VAT: | 2,73232 € |




