656M15625C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,14723 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 5,08100 €
Datasheet
Image for 656M15625C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656M15625C3T

DigiKey Part Number
656M15625C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656M15625C3T
Description
XTAL OSC XO 156.2500MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.073" (1.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
22mA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
656C15625C3TCTS-Frequency Controls0656C15625C3T-ND2,14723 €Parametric Equivalent
ECX-H37CM-156.250ECS Inc.0ECX-H37CM-156.250-ND5,08100 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,14723 €2.147,23 €
Manufacturers Standard Package
Unit Price without VAT:2,14723 €
Unit Price with VAT:2,55520 €