Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656L34944C2T | |
|---|---|
DigiKey Part Number | 656L34944C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 656L34944C2T |
Description | XTAL OSC XO 349.4000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 349.4 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 656L34945C2T | CTS-Frequency Controls | 0 | 656L34945C2T-ND | 2,97505 € | Parametric Equivalent |
| 656V34943C2T | CTS-Frequency Controls | 0 | 656V34943C2T-ND | 2,88136 € | Parametric Equivalent |
| 656V34944C2T | CTS-Frequency Controls | 0 | 656V34944C2T-ND | 2,94453 € | Parametric Equivalent |
| 656V34945C2T | CTS-Frequency Controls | 0 | 656V34945C2T-ND | 2,97505 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,94453 € | 2.944,53 € |
| Unit Price without VAT: | 2,94453 € |
|---|---|
| Unit Price with VAT: | 3,50399 € |


