Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656L2705I2T | |
|---|---|
DigiKey Part Number | 656L2705I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 656L2705I2T |
Description | XTAL OSC XO 27.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L2705I2T | CTS-Frequency Controls | 0 | 637L2705I2T-ND | 2,72270 € | Parametric Equivalent |
| 637V2705I2T | CTS-Frequency Controls | 0 | 637V2705I2T-ND | 2,72270 € | Parametric Equivalent |
| 511FCA27M0000AAG | Skyworks Solutions Inc. | 0 | 863-511FCA27M0000AAG-ND | 6,03000 € | Parametric Equivalent |
| 511FCA27M0000AAGR | Skyworks Solutions Inc. | 0 | 863-511FCA27M0000AAGR-ND | 6,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29607 € | 2.296,07 € |
| Unit Price without VAT: | 2,29607 € |
|---|---|
| Unit Price with VAT: | 2,73232 € |



