Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656L15623I2T | |
|---|---|
DigiKey Part Number | 656L15623I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 656L15623I2T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 638L15623I2T | CTS-Frequency Controls | 0 | 638L15623I2T-ND | 3,17643 € | Direct |
| 638V15623I2T | CTS-Frequency Controls | 0 | 638V15623I2T-ND | 3,17643 € | Direct |
| 637L15623I2T | CTS-Frequency Controls | 0 | CTX1405TR-ND | 2,72270 € | Parametric Equivalent |
| 637V15623I2T | CTS-Frequency Controls | 0 | 637V15623I2T-ND | 2,72270 € | Parametric Equivalent |
| 656V15623I2T | CTS-Frequency Controls | 0 | 656V15623I2T-ND | 2,35580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,35580 € | 2.355,80 € |
| Unit Price without VAT: | 2,35580 € |
|---|---|
| Unit Price with VAT: | 2,80340 € |







