656L148B3C2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,33710 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 6,88000 €
Datasheet
Image for 656L148B3C2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656L148B3C2T

DigiKey Part Number
656L148B3C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656L148B3C2T
Description
XTAL OSC XO 148.351648MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.073" (1.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
22mA
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
656V148B3C2TCTS-Frequency Controls0656V148B3C2T-ND2,33710 €Parametric Equivalent
SIT9120AC-2D3-25E148.351648SiTime01473-SIT9120AC-2D3-25E148.351648-ND6,88000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,33710 €2.337,10 €
Manufacturers Standard Package
Unit Price without VAT:2,33710 €
Unit Price with VAT:2,78115 €