Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656E20005C2T | |
|---|---|
DigiKey Part Number | 656E20005C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 656E20005C2T |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637E20005C2T | CTS-Frequency Controls | 0 | 637E20005C2T-ND | 5,72704 € | Parametric Equivalent |
| 637E20006C2T | CTS-Frequency Controls | 0 | 637E20006C2T-ND | 5,86197 € | Parametric Equivalent |
| 637P20005C2T | CTS-Frequency Controls | 0 | 637P20005C2T-ND | 5,72704 € | Parametric Equivalent |
| 637P20006C2T | CTS-Frequency Controls | 0 | 637P20006C2T-ND | 5,86197 € | Parametric Equivalent |
| 656P20005C2T | CTS-Frequency Controls | 0 | 656P20005C2T-ND | 2,45178 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,45178 € | 2.451,78 € |
| Unit Price without VAT: | 2,45178 € |
|---|---|
| Unit Price with VAT: | 2,91762 € |




