656C15363I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,27784 €
Datasheet
Image for 656C15363I3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656C15363I3T

DigiKey Part Number
656C15363I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656C15363I3T
Description
XTAL OSC XO 153.6000MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
153.6 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.073" (1.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
22mA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
656M15363I3TCTS-Frequency Controls0656M15363I3T-ND2,27784 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,27784 €2.277,84 €
Manufacturers Standard Package
Unit Price without VAT:2,27784 €
Unit Price with VAT:2,71063 €