654P16005C2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,80269 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,80269 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,45178 €
Datasheet
Image for 654P16005C2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654P16005C2T

DigiKey Part Number
654P16005C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654P16005C2T
Description
XTAL OSC XO 160.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVPECL
Current - Supply (Disable) (Max)
22mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653E16005C2TCTS-Frequency Controls0653E16005C2T-ND2,80269 €Direct
653P16005C2TCTS-Frequency Controls0653P16005C2T-ND2,80269 €Direct
654E16005C2TCTS-Frequency Controls0654E16005C2T-ND2,45178 €Parametric Equivalent
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
1.0002,45178 €2.451,78 €
Manufacturers Standard Package
Unit Price without VAT:2,45178 €
Unit Price with VAT:2,91762 €