654L10623C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,33710 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 6,87000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 979
Unit Price: 3,67000 €
Datasheet
Image for 654L10623C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654L10623C3T

DigiKey Part Number
654L10623C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654L10623C3T
Description
XTAL OSC XO 106.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVDS
Current - Supply (Disable) (Max)
22mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
654V10623C3TCTS-Frequency Controls0654V10623C3T-ND2,33710 €Parametric Equivalent
SIT9120AC-2C3-33E106.250000SiTime01473-SIT9120AC-2C3-33E106.250000-ND6,87000 €Parametric Equivalent
SXO53L3A271-106.250MSuntsu Electronics, Inc.9792388-SXO53L3A271-106.250M-ND3,67000 €Parametric Equivalent
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
1.0002,33710 €2.337,10 €
Manufacturers Standard Package
Unit Price without VAT:2,33710 €
Unit Price with VAT:2,78115 €