Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

654E14453C3T | |
|---|---|
DigiKey Part Number | 654E14453C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 654E14453C3T |
Description | XTAL OSC XO 144.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL | Current - Supply (Disable) (Max) 22mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654E14454C3T | CTS-Frequency Controls | 0 | 654E14454C3T-ND | 2,35783 € | Parametric Equivalent |
| 654E14455C3T | CTS-Frequency Controls | 0 | 654E14455C3T-ND | 2,43232 € | Parametric Equivalent |
| 654P14453C3T | CTS-Frequency Controls | 0 | 654P14453C3T-ND | 2,33710 € | Parametric Equivalent |
| 654P14454C3T | CTS-Frequency Controls | 0 | 654P14454C3T-ND | 2,35783 € | Parametric Equivalent |
| 654P14455C3T | CTS-Frequency Controls | 0 | 654P14455C3T-ND | 2,43232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33710 € | 2.337,10 € |
| Unit Price without VAT: | 2,33710 € |
|---|---|
| Unit Price with VAT: | 2,78115 € |

