Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

654C5003I2T | |
|---|---|
DigiKey Part Number | 654C5003I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 654C5003I2T |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 22mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654M5003I2T | CTS-Frequency Controls | 0 | 654M5003I2T-ND | 2,05152 € | Parametric Equivalent |
| ECX-H25BN-50.000 | ECS Inc. | 0 | ECX-H25BN-50.000-ND | 5,08100 € | Parametric Equivalent |
| XUH525050.000000I | Renesas Electronics Corporation | 0 | 800-XUH525050.000000ICT-ND | 2,63000 € | Parametric Equivalent |
| XUH725050.000000I | Renesas Electronics Corporation | 0 | 800-XUH725050.000000ICT-ND | 2,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68108 € | 681,08 € |
| Unit Price without VAT: | 0,68108 € |
|---|---|
| Unit Price with VAT: | 0,81049 € |



