Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

653V25003C3T | |
|---|---|
DigiKey Part Number | 653V25003C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653V25003C3T |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L25003C3T | CTS-Frequency Controls | 0 | 653L25003C3T-ND | 9,62074 € | Parametric Equivalent |
| 654L25003C3T | CTS-Frequency Controls | 0 | 654L25003C3T-ND | 2,35580 € | Parametric Equivalent |
| 654V25003C3T | CTS-Frequency Controls | 0 | 654V25003C3T-ND | 2,35580 € | Parametric Equivalent |
| XLL535250.000000X | Renesas Electronics Corporation | 0 | 800-XLL535250.000000X-ND | 1,55448 € | Parametric Equivalent |
| XUL535250.000000X | Renesas Electronics Corporation | 0 | 800-XUL535250.000000XCT-ND | 2,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,62074 € | 9.620,74 € |
| Unit Price without VAT: | 9,62074 € |
|---|---|
| Unit Price with VAT: | 11,44868 € |





