Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

653V18755I2T | |
|---|---|
DigiKey Part Number | 653V18755I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653V18755I2T |
Description | XTAL OSC XO 187.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 187.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L18755I2T | CTS-Frequency Controls | 0 | 653L18755I2T-ND | 4,25327 € | Parametric Equivalent |
| SIT9121AI-2C2-25S187.500000 | SiTime | 0 | 1473-SIT9121AI-2C2-25S187.500000-ND | 8,81000 € | Parametric Equivalent |
| XUM526187.500000I | Renesas Electronics Corporation | 0 | 800-XUM526187.500000ITR-ND | 1,88045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,10169 € | 4.101,69 € |
| Unit Price without VAT: | 4,10169 € |
|---|---|
| Unit Price with VAT: | 4,88101 € |




