653V15006A3T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,70109 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 400
Unit Price: 4,23000 €
Datasheet
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653V15006A3T

DigiKey Part Number
653V15006A3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653V15006A3T
Description
XTAL OSC XO 150.0000MHZ LVDS SMD
Customer Reference
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-10°C ~ 60°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
66mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653V15006C3TCTS-Frequency Controls0653V15006C3T-ND2,70109 €MFR Recommended
SXO53L3D161-150.000MSuntsu Electronics, Inc.4002388-SXO53L3D161-150.000M-ND4,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes