MFR Recommended

653P9602I3T | |
|---|---|
DigiKey Part Number | 653P9602I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653P9602I3T |
Description | XTAL OSC XO 96.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 96 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653P9603I3T | CTS-Frequency Controls | 0 | 653P9603I3T-ND | 2,62384 € | MFR Recommended |


