
653P5003I3T | |
|---|---|
DigiKey Part Number | 110-653P5003I3TTR-ND - Tape & Reel (TR) 110-653P5003I3TCT-ND - Cut Tape (CT) 110-653P5003I3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 653P5003I3T |
Description | XTAL OSC XO 50.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,24200 € | 32,42 € |
| 25 | 3,06640 € | 76,66 € |
| 50 | 2,93960 € | 146,98 € |
| 100 | 2,81820 € | 281,82 € |
| 250 | 2,66532 € | 666,33 € |
| 500 | 2,62670 € | 1.313,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,44999 € | 2.449,99 € |
| 2.000 | 2,34911 € | 4.698,22 € |
| 3.000 | 2,29208 € | 6.876,24 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

