Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

653L31253I3T | |
|---|---|
DigiKey Part Number | 653L31253I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653L31253I3T |
Description | XTAL OSC XO 312.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653V31253I3T | CTS-Frequency Controls | 0 | 653V31253I3T-ND | 12,27758 € | Parametric Equivalent |
| ECX-L35BN-312.500 | ECS Inc. | 0 | ECX-L35BN-312.500-ND | 5,44500 € | Parametric Equivalent |
| OWEMGLVANF-312.500000 | Taitien | 0 | 1664-1087-ND | 6,87180 € | Parametric Equivalent |
| XLL535312.500000I | Renesas Electronics Corporation | 0 | 800-XLL535312.500000I-ND | 1,55448 € | Parametric Equivalent |
| XUL535312.500000I | Renesas Electronics Corporation | 0 | 800-XUL535312.500000ICT-ND | 2,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,27758 € | 12.277,58 € |
| Unit Price without VAT: | 12,27758 € |
|---|---|
| Unit Price with VAT: | 14,61032 € |






