MFR Recommended

653L21252I3T | |
|---|---|
DigiKey Part Number | 653L21252I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653L21252I3T |
Description | XTAL OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L21253I3T | CTS-Frequency Controls | 0 | 653L21253I3T-ND | 6,22285 € | MFR Recommended |


