XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653L167A3I2T

DigiKey Part Number
653L167A3I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653L167A3I2T
Description
XTAL OSC XO 167.3728MHZ LVDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
66mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Function
Enable/Disable
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVDS
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,10169 €4.101,69 €
Manufacturers Standard Package
Unit Price without VAT:4,10169 €
Unit Price with VAT:4,88101 €