MFR Recommended
Direct

653L15626A3T | |
|---|---|
DigiKey Part Number | 653L15626A3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653L15626A3T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L15626C3T | CTS-Frequency Controls | 0 | 653L15626C3T-ND | 2,86052 € | MFR Recommended |
| SXO53L3D161-156.250M | Suntsu Electronics, Inc. | 566 | 2388-SXO53L3D161-156.250M-ND | 3,77000 € | Direct |



