653L13305C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,72270 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,64137 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,72270 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 9,18000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,72000 €
Datasheet
133 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653L13305C3T

DigiKey Part Number
653L13305C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653L13305C3T
Description
XTAL OSC XO 133.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
133 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
66mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653L13306C3TCTS-Frequency Controls0653L13306C3T-ND2,72270 €Parametric Equivalent
653V13305C3TCTS-Frequency Controls0653V13305C3T-ND2,64137 €Parametric Equivalent
653V13306C3TCTS-Frequency Controls0653V13306C3T-ND2,72270 €Parametric Equivalent
SIT9120AC-2C1-33E133.000000SiTime01473-SIT9120AC-2C1-33E133.000000-ND9,18000 €Parametric Equivalent
SIT9120AC-2C2-33E133.000000SiTime01473-SIT9120AC-2C2-33E133.000000-ND8,72000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,64137 €2.641,37 €
Manufacturers Standard Package
Unit Price without VAT:2,64137 €
Unit Price with VAT:3,14323 €