653L10006C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,72270 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 9,18000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 9,18000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 320
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,56599 €
Datasheet
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653L10006C3T

DigiKey Part Number
653L10006C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653L10006C3T
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
66mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653V10006C3TCTS-Frequency Controls0653V10006C3T-ND2,72270 €Parametric Equivalent
SIT9120AC-2C1-33E100.000000SiTime01473-SIT9120AC-2C1-33E100.000000-ND9,18000 €Parametric Equivalent
SIT9121AC-2C1-33E100.000000SiTime01473-SIT9121AC-2C1-33E100.000000-ND9,18000 €Parametric Equivalent
SXO53L3D271-100.000MSuntsu Electronics, Inc.3202388-SXO53L3D271-100.000M-ND2,74000 €Parametric Equivalent
XLL538100.000000XRenesas Electronics Corporation0800-XLL538100.000000X-ND1,56599 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,72270 €2.722,70 €
Manufacturers Standard Package
Unit Price without VAT:2,72270 €
Unit Price with VAT:3,24001 €