653E15936A2T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,88340 €
Datasheet
159.375 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653E15936A2T

DigiKey Part Number
653E15936A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653E15936A2T
Description
XTAL OSC XO 159.3750MHZ LVPECL
Customer Reference
Detailed Description
159.375 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-10°C ~ 60°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653E15936C2TCTS-Frequency Controls0653E15936C2T-ND2,88340 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes