MFR Recommended

653E156J2I3T | |
|---|---|
DigiKey Part Number | 653E156J2I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653E156J2I3T |
Description | XTAL OSC XO 156.25875MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25875 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |


