Parametric Equivalent

647H15554C2T | |
|---|---|
DigiKey Part Number | 647H15554C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 647H15554C2T |
Description | XTAL OSC XO 155.2500MHZ HCSL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 155.25 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 647H15555C2T | CTS-Frequency Controls | 0 | 647H15555C2T-ND | 3,09615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09615 € | 3.096,15 € |
| Unit Price without VAT: | 3,09615 € |
|---|---|
| Unit Price with VAT: | 3,68442 € |


