
645H2705I2T | |
|---|---|
DigiKey Part Number | 645H2705I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 645H2705I2T |
Description | XTAL OSC XO 27.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output HCSL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88379 € | 2.883,79 € |
| Unit Price without VAT: | 2,88379 € |
|---|---|
| Unit Price with VAT: | 3,43171 € |

