Parametric Equivalent

643H10624I2R | |
|---|---|
DigiKey Part Number | 643H10624I2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 643H10624I2R |
Description | XTAL OSC XO 106.2500MHZ HCSL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 643H10625I2R | CTS-Frequency Controls | 0 | 643H10625I2R-ND | 2,25088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,80676 € | 8.420,28 € |
| Unit Price without VAT: | 2,80676 € |
|---|---|
| Unit Price with VAT: | 3,34004 € |


