Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

638P16115I2T | |
|---|---|
DigiKey Part Number | 638P16115I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 638P16115I2T |
Description | XTAL OSC XO 161.1328MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P16115I2T | CTS-Frequency Controls | 0 | 637P16115I2T-ND | 4,28730 € | Parametric Equivalent |
| 638E16115I2T | CTS-Frequency Controls | 0 | 638E16115I2T-ND | 4,90350 € | Parametric Equivalent |
| 656P16115I2T | CTS-Frequency Controls | 0 | 656P16115I2T-ND | 2,29607 € | Parametric Equivalent |
| 535EB000292DG | Skyworks Solutions Inc. | 0 | 535EB000292DG-ND | 32,51180 € | Parametric Equivalent |
| 535EB000292DGR | Skyworks Solutions Inc. | 0 | 535EB000292DGR-ND | 32,51176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,90350 € | 4.903,50 € |
| Unit Price without VAT: | 4,90350 € |
|---|---|
| Unit Price with VAT: | 5,83517 € |





