MFR Recommended

638P15552I2T | |
|---|---|
DigiKey Part Number | 638P15552I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 638P15552I2T |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 638P15553I2T | CTS-Frequency Controls | 0 | 638P15553I2T-ND | 3,17643 € | MFR Recommended |


