MFR Recommended

638L16112I2T | |
|---|---|
DigiKey Part Number | 638L16112I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 638L16112I2T |
Description | XTAL OSC XO 161.1328MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 66mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |


