Similar
Similar
Parametric Equivalent

637V16253C3T | |
|---|---|
DigiKey Part Number | 637V16253C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637V16253C3T |
Description | XTAL OSC XO 162.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 162.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L16253C2T | CTS-Frequency Controls | 0 | 637L16253C2T-ND | 4,13451 € | Similar |
| 637V16253C2T | CTS-Frequency Controls | 0 | 637V16253C2T-ND | 4,13451 € | Similar |
| 637L16253C3T | CTS-Frequency Controls | 0 | 637L16253C3T-ND | 4,13451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,13451 € | 4.134,51 € |
| Unit Price without VAT: | 4,13451 € |
|---|---|
| Unit Price with VAT: | 4,92007 € |


