Direct
Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

637P7423I2T | |
|---|---|
DigiKey Part Number | 637P7423I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637P7423I2T |
Description | XTAL OSC XO 74.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 656E7423I2T | CTS-Frequency Controls | 0 | 656E7423I2T-ND | 2,35580 € | Direct |
| 656P7423I2T | CTS-Frequency Controls | 0 | 656P7423I2T-ND | 2,35580 € | Direct |
| 637E7423I2T | CTS-Frequency Controls | 0 | 637E7423I2T-ND | 2,23299 € | Parametric Equivalent |
| 530EA74M2500DGR | Skyworks Solutions Inc. | 0 | 530EA74M2500DGR-ND | 7,73844 € | Direct |
| ECX-P27BN-74.250 | ECS Inc. | 0 | ECX-P27BN-74.250-ND | 5,12100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23299 € | 2.232,99 € |
| Unit Price without VAT: | 2,23299 € |
|---|---|
| Unit Price with VAT: | 2,65726 € |






