Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637P16115I3T | |
|---|---|
DigiKey Part Number | 637P16115I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637P16115I3T |
Description | XTAL OSC XO 161.1328MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 638E16115I3T | CTS-Frequency Controls | 0 | 638E16115I3T-ND | 4,86458 € | Direct |
| 638P16115I3T | CTS-Frequency Controls | 0 | 638P16115I3T-ND | 4,86458 € | Direct |
| 656P16115I3T | CTS-Frequency Controls | 0 | 656P16115I3T-ND | 2,27784 € | Direct |
| SIT9120AI-1D1-33E161.132800 | SiTime | 0 | 1473-SIT9120AI-1D1-33E161.132800-ND | 9,27000 € | Parametric Equivalent |
| SIT9120AI-1D2-33E161.132800 | SiTime | 0 | 1473-SIT9120AI-1D2-33E161.132800-ND | 8,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,25327 € | 4.253,27 € |
| Unit Price without VAT: | 4,25327 € |
|---|---|
| Unit Price with VAT: | 5,06139 € |




