Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637P15625I2T | |
|---|---|
DigiKey Part Number | 637P15625I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637P15625I2T |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 638E15625I2T | CTS-Frequency Controls | 0 | 638E15625I2T-ND | 3,17643 € | Direct |
| 638P15625I2T | CTS-Frequency Controls | 0 | 638P15625I2T-ND | 3,17643 € | Direct |
| CP7050-156.250-2.5-25-X-T-TR | Raltron Electronics | 80 | 2151-CP7050-156.250-2.5-25-X-T-TRCT-ND | 4,68000 € | Parametric Equivalent |
| SG7050EEN 156.2500M-DDGA0 | EPSON | 0 | 114-SG7050EEN156.2500M-DDGA0TR-ND | 6,16503 € | Parametric Equivalent |
| SG7050EEN 156.2500M-DDGAB | EPSON | 0 | 114-SG7050EEN156.2500M-DDGAB-ND | 16,16800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88340 € | 2.883,40 € |
| Unit Price without VAT: | 2,88340 € |
|---|---|
| Unit Price with VAT: | 3,43125 € |






