Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637P15005C2T | |
|---|---|
DigiKey Part Number | 637P15005C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637P15005C2T |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 656E15005C2T | CTS-Frequency Controls | 0 | 656E15005C2T-ND | 2,43232 € | Direct |
| 656P15005C2T | CTS-Frequency Controls | 0 | 656P15005C2T-ND | 2,43232 € | Direct |
| 637P15006C2T | CTS-Frequency Controls | 0 | 637P15006C2T-ND | 2,86052 € | Parametric Equivalent |
| ECX-P27CM-150.000 | ECS Inc. | 0 | ECX-P27CM-150.000-ND | 5,08100 € | Parametric Equivalent |
| SIT9120AC-1D1-25E150.000000 | SiTime | 0 | 1473-SIT9120AC-1D1-25E150.000000-ND | 9,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,78044 € | 2.780,44 € |
| Unit Price without VAT: | 2,78044 € |
|---|---|
| Unit Price with VAT: | 3,30872 € |





