MFR Recommended

637P11006A3T | |
|---|---|
DigiKey Part Number | 637P11006A3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637P11006A3T |
Description | XTAL OSC XO 110.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 110 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P11006C3T | CTS-Frequency Controls | 0 | 637P11006C3T-ND | 2,72270 € | MFR Recommended |


