637P10005I2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 3,53480 €

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 9,35000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,88000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,22000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,09000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,76000 €
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637P10005I2T

DigiKey Part Number
637P10005I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637P10005I2T
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
88mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP7050-100.000-2.5-25-X-T-TRRaltron Electronics02151-CP7050-100.000-2.5-25-X-T-TR-ND3,53480 €Parametric Equivalent
SIT9120AI-1D1-25E100.000000SiTime01473-SIT9120AI-1D1-25E100.000000-ND9,35000 €Parametric Equivalent
SIT9120AI-1D2-25E100.000000SiTime01473-SIT9120AI-1D2-25E100.000000-ND8,88000 €Parametric Equivalent
XLP726100.000000IRenesas Electronics Corporation0800-XLP726100.000000ICT-ND2,22000 €Parametric Equivalent
XUP726100.000000IRenesas Electronics Corporation0800-XUP726100.000000ICT-ND4,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,72270 €2.722,70 €
Manufacturers Standard Package
Unit Price without VAT:2,72270 €
Unit Price with VAT:3,24001 €