637L15366A3T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,86052 €
Datasheet
153.6 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637L15366A3T

DigiKey Part Number
637L15366A3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637L15366A3T
Description
XTAL OSC XO 153.6000MHZ LVDS SMD
Customer Reference
Detailed Description
153.6 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Obsolete
Current - Supply (Max)
66mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637L15366C3TCTS-Frequency Controls0637L15366C3T-ND2,86052 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes