637E15556C3T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,70109 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,70109 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,86052 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,86052 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,70109 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,86052 €
Datasheet
50.0025 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637E15556C3T

DigiKey Part Number
637E15556C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637E15556C3T
Description
XTAL OSC XO 50.0025MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50.0025 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
88mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637E10006C2TCTS-Frequency Controls0637E10006C2T-ND2,70109 €Similar
637E12506C2TCTS-Frequency Controls0637E12506C2T-ND2,70109 €Similar
637E14856C2TCTS-Frequency Controls0637E14856C2T-ND2,86052 €Similar
637E15626C2TCTS-Frequency Controls0637E15626C2T-ND2,86052 €Similar
637E12286C3TCTS-Frequency Controls0637E12286C3T-ND2,70109 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,86052 €2.860,52 €
Manufacturers Standard Package
Unit Price without VAT:2,86052 €
Unit Price with VAT:3,40402 €