Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637E14835C2T | |
|---|---|
DigiKey Part Number | 637E14835C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637E14835C2T |
Description | XTAL OSC XO 167.3728MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 167.3728 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637E12285C2T | CTS-Frequency Controls | 0 | 637E12285C2T-ND | 2,64137 € | Parametric Equivalent |
| 637E12286C2T | CTS-Frequency Controls | 0 | 637E12286C2T-ND | 2,72270 € | Parametric Equivalent |
| 637E14836C2T | CTS-Frequency Controls | 0 | 637E14836C2T-ND | 2,88340 € | Parametric Equivalent |
| 637E15555C2T | CTS-Frequency Controls | 0 | 637E15555C2T-ND | 2,80269 € | Parametric Equivalent |
| 637E15556C2T | CTS-Frequency Controls | 0 | 637E15556C2T-ND | 2,88340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,80269 € | 2.802,69 € |
| Unit Price without VAT: | 2,80269 € |
|---|---|
| Unit Price with VAT: | 3,33520 € |


