Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637E10005C2T | |
|---|---|
DigiKey Part Number | 637E10005C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637E10005C2T |
Description | XTAL OSC XO 50.0025MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50.0025 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637E10006C2T | CTS-Frequency Controls | 0 | 637E10006C2T-ND | 2,72270 € | Parametric Equivalent |
| 637E12505C2T | CTS-Frequency Controls | 0 | 637E12505C2T-ND | 2,64137 € | Parametric Equivalent |
| 637E12506C2T | CTS-Frequency Controls | 0 | 637E12506C2T-ND | 2,72270 € | Parametric Equivalent |
| 637E14855C2T | CTS-Frequency Controls | 0 | 637E14855C2T-ND | 2,80269 € | Parametric Equivalent |
| 637E14856C2T | CTS-Frequency Controls | 0 | 637E14856C2T-ND | 2,88340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64137 € | 2.641,37 € |
| Unit Price without VAT: | 2,64137 € |
|---|---|
| Unit Price with VAT: | 3,14323 € |


