
637E0802I2T | |
|---|---|
DigiKey Part Number | 110-637E0802I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637E0802I2T |
Description | XTAL OSC XO 8.0000MHZ LVPECL SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |

