
636S5C016M00000 | |
|---|---|
DigiKey Part Number | 110-636S5C016M00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 636S5C016M00000 |
Description | 16.000000 MHZ HYBRID CIRCUIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54163 € | 1.541,63 € |
| Unit Price without VAT: | 1,54163 € |
|---|---|
| Unit Price with VAT: | 1,83454 € |

