
636L3I133M00000 | |
|---|---|
DigiKey Part Number | 110-636L3I133M00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 636L3I133M00000 |
Description | 133.000000 MHZ HYBRID CIRCUIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,65521 € | 2.655,21 € |
| Unit Price without VAT: | 2,65521 € |
|---|---|
| Unit Price with VAT: | 3,15970 € |

