
636L3I048M00000 | |
|---|---|
DigiKey Part Number | 110-636L3I048M00000TR-ND - Tape & Reel (TR) 110-636L3I048M00000CT-ND - Cut Tape (CT) 110-636L3I048M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I048M00000 |
Description | XTAL OSC XO 48.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,10280 € | 27,57 € |
| 50 | 1,05700 € | 52,85 € |
| 100 | 1,01330 € | 101,33 € |
| 250 | 0,95820 € | 239,55 € |
| 500 | 0,91858 € | 459,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90680 € | 906,80 € |
| 2.000 | 0,86935 € | 1.738,70 € |
| 3.000 | 0,84818 € | 2.544,54 € |
| 5.000 | 0,82225 € | 4.111,25 € |
| 7.000 | 0,80562 € | 5.639,34 € |
| 10.000 | 0,78837 € | 7.883,70 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

