48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636L3I048M00000

DigiKey Part Number
110-636L3I048M00000TR-ND - Tape & Reel (TR)
110-636L3I048M00000CT-ND - Cut Tape (CT)
110-636L3I048M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636L3I048M00000
Description
XTAL OSC XO 48.0000MHZ HCMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-3963-480-BN-TRECS Inc.8.321XC1039CT-ND1,27000 €Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,15200 €11,52 €
251,08880 €27,22 €
501,04380 €52,19 €
1001,00070 €100,07 €
2500,94628 €236,57 €
5000,90716 €453,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,89552 €895,52 €
2.0000,85854 €1.717,08 €
3.0000,83763 €2.512,89 €
5.0000,81203 €4.060,15 €
7.0000,79561 €5.569,27 €
10.0000,77857 €7.785,70 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €