
636L3I035M32800 | |
|---|---|
DigiKey Part Number | 110-636L3I035M32800TR-ND - Tape & Reel (TR) 110-636L3I035M32800CT-ND - Cut Tape (CT) 110-636L3I035M32800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I035M32800 |
Description | XTAL OSC XO 35.3280MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.328 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,99760 € | 24,94 € |
| 50 | 0,95640 € | 47,82 € |
| 100 | 0,91680 € | 91,68 € |
| 250 | 0,86700 € | 216,75 € |
| 500 | 0,83112 € | 415,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90269 € | 902,69 € |
| 2.000 | 0,86541 € | 1.730,82 € |
| 3.000 | 0,84433 € | 2.532,99 € |
| 5.000 | 0,81853 € | 4.092,65 € |
| 7.000 | 0,80197 € | 5.613,79 € |
| 10.000 | 0,78480 € | 7.848,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

